
Isolated DC-DC converter module featuring a 3W maximum output power. This step-down converter accepts a 10.8V to 13.2V input and provides dual 9V and -9V outputs, each capable of delivering up to 0.167A. The 8-pin DIP package, with a 2.54mm pin pitch, is designed for through-hole mounting and offers 3000VDC isolation. Operating across a wide temperature range of -40°C to 85°C, this component is housed in a Nickel-Coated Copper DIP package measuring 31.75mm x 20.32mm x 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3N-1209DH30-RZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.167|-0.167A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3N-1209DH30-RZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.