The AM3T-1224D-RVZ is a dual output DC/DC converter with an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The converter is packaged in an 8-pin R-MDMA-P8 package with dimensions of 20.32mm in width and 31.75mm in length. It operates within an input voltage range of 9 to 18 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3T-1224D-RVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3T-1224D-RVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.