
Isolated DC-DC converter, step-down type, featuring 2 outputs with 5V and -5V voltages, each capable of 0.3A. This 3W module accepts an input voltage range of 18V to 36V and provides 1000VDC isolation. Housed in an 8-pin DIP package with through-hole mounting and a pin pitch of 2.54mm, it operates across a temperature range of -40°C to 85°C. The DIP package measures 32.25mm in length, 21.35mm in width, and 10.5mm in height, constructed from nickel-coated copper.
Aimtec AM3T-2405D-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32.25 |
| Package Width (mm) | 21.35 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.3|-0.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3T-2405D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.