The AM3T-2405S-VZ is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The converter is packaged in a 14-pin DIP-24/14 package with a width of 20.32mm and a length of 31.75mm. It has a single function and a single output, and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3T-2405S-VZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P14 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3T-2405S-VZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.