The AM3TI-2403DH30-RZ DC/DC converter from Aimtec is a dual-output device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDMA-P8 and measures 20.3mm in width and 31.8mm in length. It operates within an input voltage range of 18-36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3TI-2403DH30-RZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3TI-2403DH30-RZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.