The AM40E-12xxSZ is a 6-pin through hole DC/DC converter from Aimtec. It features a basic package type with a nickel-coated copper material and a seated plane height of 10.16mm. The converter has a package length of 25.4mm, a package width of 50.8mm, and a package height of 10.16mm. It is designed for board mount applications and is suitable for use in a variety of power supply applications.
Aimtec AM40E-12xxSZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM40E-12xxSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.