The AM40UW-2412DH30IZ DC/DC converter from Aimtec operates over a temperature range of -40 to 45 degrees Celsius. It features a 7-terminal package with dual terminal position and measures 50.8mm in width and length. The converter has a single function and two outputs, with a maximum input voltage of 36V and a minimum input voltage of 9V.
Aimtec AM40UW-2412DH30IZ technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-T7 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.