The AM4T-2412DZ is a DC/DC controller from Aimtec with an output voltage of 12V and a maximum output current of 167mA. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP format for PCB mounting. The device has an efficiency of 82% and is RoHS compliant.
Sign in to ask questions about the Aimtec AM4T-2412DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM4T-2412DZ technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Mount | PCB |
| Output Power | 4W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM4T-2412DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.