The AM4T-4805S-VZ is an 8-pin DIP DC/DC converter from Aimtec with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-MDMA-P8. The device is designed for industrial applications and has a width of 21.35mm and a length of 32.25mm. It operates within an input voltage range of 36 to 72 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM4T-4805S-VZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 21.35 |
| Length | 32.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM4T-4805S-VZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.