Isolated DC to DC 4 Watt Power Converter in 24 Pin DIP Nickel coated copper package, Derating 60oC, MTBF >1 121 000 hrs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM4T-4807SH35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Mount | PCB |
| Output Power | 4W |
| Output Voltage | 7.2V |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM4T-4807SH35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.