The AM4T-4815D-VZ is a dual output DC/DC converter with an input voltage range of 36-72V. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The converter has 8 terminals and a dual terminal position. It is available in an 8-pin package with a width of 21.35mm and a length of 32.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM4T-4815D-VZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 21.35 |
| Length | 32.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM4T-4815D-VZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.