
Isolated DC-DC converter module featuring 2 outputs of 3.3V and -3.3V, each rated for 0.6A, delivering a total of 4W. Input voltage range spans from 9V to 36V. This 8-pin DIP package, with a 2.54mm pin pitch, offers through-hole mounting and a package size of 31.8mm x 20.3mm x 10.2mm. Operating temperature range is -40°C to 85°C, with 1000VDC isolation.
Aimtec AM4TW-2403D-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3|-3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 4W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.6|-0.6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM4TW-2403D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.