Board mount DC-DC converter, step-down type, featuring dual outputs of 9V and -9V, each with a maximum current of 0.22A, delivering a total of 4W. Operates with an input voltage range from 9V to 36V, providing 1000VDC isolation. Housed in an 8-pin DIP package with through-hole mounting, measuring 31.8mm in length, 20.3mm in width, and 10.2mm in height, with a pin pitch of 2.54mm. Extended operating temperature range from -40°C to 85°C.
Aimtec AM4TW-2409D-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 4W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.22|-0.22A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM4TW-2409D-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.