The AM50E-2405S-NZ DC/DC converter from Aimtec features a 1 output and operates within a temperature range of -40 to 55 degrees Celsius. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The device has a load regulation of 1% and a JEDEC package code of R-XDMA-P6.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM50E-2405S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM50E-2405S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.