The AM5T-0505DH35Z DC/DC converter from Aimtec operates over a temperature range of -40 to 60 degrees Celsius. It features 8 terminals in a dual position configuration. The converter measures 20.32mm in width and 31.75mm in length. It has a single function and two outputs. Input voltage is between 4.5 and 9 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-0505DH35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-0505DH35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.