This DC/DC converter from Aimtec features a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a DIP24/8 and has a width of 20.32mm and a length of 31.75mm. It operates within an input voltage range of 4.5-9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-0512DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-0512DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.