This 8-pin DIP DC/DC converter features a maximum operating temperature of 60C and a minimum operating temperature of -40C. It has a single function and a single output. The converter is designed for board mount applications and has a JEDEC package code of R-XDMA-P8. The dimensions of the package are 20.32mm in width and 31.75mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-0512SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-0512SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.