
The AM5T-1205DZ is a dual output DC/DC converter from Aimtec, offering 5W output power with a maximum output current of 500mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a DIP24/8 format. The converter is RoHS compliant and suitable for PCB mounting. Its efficiency is rated at 77%.
Aimtec AM5T-1205DZ technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM5T-1205DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
