
The AM5T-1209DZ is a dual DC/DC regulator from Aimtec with an efficiency of 80%. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device has a maximum output current of 278mA and an output power of 5W. It is packaged in a DIP case and is RoHS compliant.
Aimtec AM5T-1209DZ technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 5W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM5T-1209DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
