The AM5T-1209SH35-VZ is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a JEDEC package code of R-MDMA-P8 and measures 21.35mm in width and 32.25mm in length. It operates within an input voltage range of 9-18V and has a single output. The device is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-1209SH35-VZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 21.35 |
| Length | 32.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-1209SH35-VZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.