
The AM5T-1224DH35Z is a dual output DC/DC controller from Aimtec with an efficiency of 80%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 104mA. The device is packaged in a DIP package and is mounted on a PCB. It is RoHS compliant and has a packaging type of rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-1224DH35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 5W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM5T-1224DH35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
