The AM5T-2424DH35Z DC/DC converter from Aimtec features a 2-output design with a JEDEC package code of R-XDMA-P8 and dimensions of 20.32mm in width and 31.75mm in length. It operates within an input voltage range of 18-36V and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-2424DH35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-2424DH35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.