The AM5T-4815DH35-VZ is a dual output DC/DC converter with an industrial temperature range of -40°C to 85°C. It has a maximum input voltage of 72V and a minimum input voltage of 36V. The converter is packaged in an 8-pin R-MDMA-P8 package with a width of 21.35mm and a length of 32.25mm. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM5T-4815DH35-VZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 21.35 |
| Length | 32.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM5T-4815DH35-VZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.