The AM60U-4803SZ is an 8-pin DC/DC converter from Aimtec with a maximum operating temperature of 40°C and a minimum operating temperature of -40°C. It has a dual terminal position and a package code of S-XDMA-P8. The converter has a width and length of 50.8mm and a temperature grade of OTHER. It operates within an input voltage range of 36-75V.
Aimtec AM60U-4803SZ technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P8 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM60U-4803SZ to view detailed technical specifications.
No datasheet is available for this part.