The AM6CW-2405S-NZ DC/DC converter from Aimtec operates over a temperature range of -40°C to 71°C. It features a single output and a dual terminal position. The converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It is a board mount device with a package type of S-XDMA-P5, measuring 25.4mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |