The AM6G-4805SZ DC/DC converter from Aimtec operates over a temperature range of -40°C to 65°C. It features a single output and 1% maximum load regulation. The converter is available in a SIP-8/7 package type, measuring 9.2mm in width and 21.85mm in length.
Sign in to ask questions about the Aimtec AM6G-4805SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM6G-4805SZ technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6G-4805SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.