The AM6T-0512DZ DC/DC converter from Aimtec operates over a temperature range of -40°C to 60°C. It features a dual-terminal position and a single function. The device has a maximum input voltage of 9V and a minimum input voltage of 4.5V. The converter is packaged in a DIP-24/8 format, measuring 20.3mm in width and 31.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6T-0512DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6T-0512DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.