The AM6T-0515DZ is a DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a 20.3mm wide, 31.8mm long package. The device has a single function and two outputs, and is suitable for use in a variety of applications. The converter operates within a 4.5 to 9 volt input voltage range. It is a board mount device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6T-0515DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6T-0515DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.