The AM6T-1212S-NZ DC/DC converter from Aimtec is a board mount device with a 9-18V input voltage range and 1.5% load regulation. It operates within a temperature range of -40 to 71 degrees Celsius and has a JEDEC package code of R-PDMA-P8. The converter measures 20mm in width and 32mm in length, with 8 terminals in a dual terminal position.
Aimtec AM6T-1212S-NZ technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6T-1212S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.