The AM6T-4824D-NZ is an 8-channel DC/DC converter from Aimtec with a maximum operating temperature of 71°C. It has a dual terminal position and a JEDEC package code of R-PDMA-P8. The device measures 20mm in width and 32mm in length. It operates within an input voltage range of 36-75V and has a maximum load regulation of 1.5. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6T-4824D-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6T-4824D-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.