The AM6TI-1205DH30Z is an industrial DC/DC converter with dual output, operating within a temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of R-PDMA-P8 and measures 20.3mm in width, 31.8mm in length, and 10.7mm in height. The converter accepts input voltages between 9 and 18 volts and features a DIP-24/8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6TI-1205DH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Height | 10.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6TI-1205DH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.