
The AM6TW-2412SZ is a DC/DC converter from Aimtec with a package type of DIP-24/14. It has an output voltage of 12V and an output power of 6W. The converter is capable of delivering a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The AM6TW-2412SZ is packaged in a rail/tube format and has a weight of 17g.
Aimtec AM6TW-2412SZ technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM6TW-2412SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
