
The AM6TW-4809SH35Z is a DC/DC controller from Aimtec with an efficiency of 81%. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device has a single output with a maximum current of 667mA and a maximum output power of 6W. It is packaged in a DIP case and is RoHS compliant.
Sign in to ask questions about the Aimtec AM6TW-4809SH35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM6TW-4809SH35Z technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 667mA |
| Output Power | 6W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM6TW-4809SH35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
