The AM6TW-4812DZ is a dual-output DC/DC converter from Aimtec, featuring 82% efficiency and 6W output power. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device is RoHS compliant and available in rail or tube packaging. With a maximum output current of 250mA, this converter is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6TW-4812DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM6TW-4812DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
