The AM6TW-4815SH35Z DC/DC converter from Aimtec is a board mount device with a maximum output current of 400mA and output power of 6W. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP-24/14 package. The converter is RoHS compliant and has an efficiency of 84%. It is available in rail or tube packaging.
Aimtec AM6TW-4815SH35Z technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.