
The AM6TW-4815SZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 400mA and output power of 6W. It operates within a temperature range of -40°C to 85°C and has an efficiency of 84%. The converter is packaged in a DIP case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM6TW-4815SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 84% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM6TW-4815SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
