
The AM6TW-4824SH35Z is a DC/DC converter with an efficiency of 82% and an output power of 6W. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The converter has a single output with a maximum current of 250mA and a voltage of 24V. It is packaged in a DIP-24/14 case and is RoHS compliant.
Aimtec AM6TW-4824SH35Z technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM6TW-4824SH35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.