The AM9GH-2412SZ is a DC/DC converter with a 6-pin R-MSMA-T6 package, suitable for board mount applications. It operates within a temperature range of -40 to 60°C and accepts input voltages between 9 and 36 volts. The device has a single output and one function, with a terminal position of single. Its dimensions are 9.6mm in width and 21.85mm in length.
Aimtec AM9GH-2412SZ technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSMA-T6 |
| Width | 9.6 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.