AC/DC Converter; Product Weight (grams): 125; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): single; Output Power (W): 10; Max Output current (A): 0.9; Efficiency (%): 80; Max Capacitive load (µF): 2400; Package type: Encapsulated; Mounting: Screw terminal; W (in): 2.13; L (in): 3.78; H (in): 1.16; W (mm): 54; L (mm): 96.1; H (mm): 29.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: EN 55024: 2010; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AME10-12SJZ-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AME10-12SJZ-ST technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X8 |
| Width | 54 |
| Length | 96 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME10-12SJZ-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.