The AME10-515DCJZ is a commercial-grade DC-DC converter with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin R-PDMA-P8 package with dimensions of 45mm in width and 55mm in length. It has a single function and two outputs. It can handle input voltages between 85V and 264V.
Sign in to ask questions about the Aimtec AME10-515DCJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AME10-515DCJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 45 |
| Length | 55 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME10-515DCJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.