The AME10-5SBJZ is a 5V regulated AC/DC power supply with a maximum output current of 2A and an efficiency of 76%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The supply is encapsulated and has a maximum input current of 0.4A. It is designed for general applications and has a minimum isolation voltage of 4000VAC.
Aimtec AME10-5SBJZ technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.4A |
| Tolerance | ±3% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 4 |
No datasheet is available for this part.