The AME10-5SVZ is a 5V 2A AC/DC regulated power supply with a maximum output power of 10W. It features a 5-pin encapsulated package and operates within a temperature range of -40°C to 85°C. The device has a minimum isolation voltage of 4000VAC and a line regulation of 0.5% (typical). It also has a load regulation of 1% (typical) and a ripple and noise of 50mV.
Aimtec AME10-5SVZ technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 76% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.26A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
No datasheet is available for this part.