AC/DC Converter; Product Weight (grams): 85; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ±0.65; Efficiency (%): 81; Max Capacitive load (µF): ±2350; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.44; H (in): 0.89; W (mm): 45; L (mm): 62; H (mm): 22.5; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3
Aimtec AME15-12DCJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 45 |
| Length | 62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME15-12DCJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.