Aimtec AME2-12SJZ-ST technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME2-12SJZ-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.