The AME3-24SCJZ is an AC/DC power supply with a maximum operating temperature of 55°C. It has a 5-pin terminal configuration and a package type of PACKAGE-16/5. The power supply operates within a voltage range of 85-264V. It is designed for general use and has a temperature grade of OTHER.
Aimtec AME3-24SCJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 24.5 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME3-24SCJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.