The AME3-9SCJZ is a 9V AC/DC regulated power supply with a maximum output current of 0.33A and a maximum output power of 3W. It has an efficiency of 75% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -25°C to 70°C and has a pin count of 5. It is a single-output device with a fixed output type and a tolerance of ±2% (typical).
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.065(Typ)A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |