
AC/DC Converter; Product Weight (grams): 300; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 2; Efficiency (%): 83; Max Capacitive load (µF): 1500; Package type: Encapsulated; Mounting: PCB; W (in): 2.48; L (in): 3.56; H (in): 1.18; W (mm): 63; L (mm): 90.5; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AME30-15SMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AME30-15SMAZ technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Height | 1.18inch |
| Leakage Current | 150uA |
| Length | 3.56inch |
| Max Current Rating | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 300g |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AME30-15SMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
