
30W AC/DC power supply featuring dual 24V/-24V outputs, each capable of 0.625A. This encapsulated, through-hole switching power supply offers 77% efficiency and a minimum isolation voltage of 4000VAC. Designed for medical applications, it operates within a -40°C to 85°C temperature range. The unit has a 5-pin configuration with PC pins for input and a plastic resin-fiberglass package.
Aimtec AME30-24DMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63 |
| Package Width (mm) | 90.5 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30 |
| Pin Pitch (mm) | 27.94 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|-24V |
| Maximum Output Current | 0.625|-0.625A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.74A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 150mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME30-24DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.