
The AME30-24SMAZ is a 24V AC/DC power supply with an output power of 30W and an efficiency of 83%. It has a maximum output current of 1.25A and is packaged in a DIP format for PCB mounting. The power supply operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It measures 3.56inch in length, 2.48inch in width, and 1.18inch in height, with a weight of 300g.
Sign in to ask questions about the Aimtec AME30-24SMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AME30-24SMAZ technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Height | 1.18inch |
| Leakage Current | 150uA |
| Length | 3.56inch |
| Max Current Rating | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 300g |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AME30-24SMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
