
Dual-output 40W AC/DC switching power supply featuring 12V and -12V outputs, each capable of 1.66A. This enclosed, through-hole mounted unit offers 85% efficiency and 4000VAC minimum isolation voltage, suitable for medical applications. Operating across a wide temperature range of -40°C to 85°C, it provides fixed output types with typical line regulation of 0.5% and load regulation of 2%. The 5-pin component has a package size of 63 x 90.5 x 30 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AME40-12DMAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63 |
| Package Width (mm) | 90.5 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30 |
| Pin Pitch (mm) | 27.94 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.66|-1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME40-12DMAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.